KUU K1206L020YR
| Manufacturer | KUUAsian Brands |
| MPN | K1206L020YR |
| LCSC Part # | C2892415 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 200mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 460mA | |
| Height | 1mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 600ms | |
| Resistance @ 25℃ | 600mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 3216mm(1206mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb-free solder Re flow profiles
- UL(E352136), C-UL(E352136), TUV(R50306075)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Mobile phones - Battery and port protection
- PC motherboards - Plug and Play protection
- PDAS/Digital cameras
- USB port protection
- HDMI source protection
- Game console port protection
In-Stock: 20,500
20,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0469 | $ 0.47 |
| 100+ | $ 0.0375 | $ 3.75 |
| 300+ | $ 0.0328 | $ 9.84 |
| 1,000+ | $ 0.0293 | $ 29.30 |
| 4,000+ | $ 0.022 | $ 88.00 |
| 8,000+ | $ 0.0206 | $ 164.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 460mA | |
| Height | 1mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 600ms | |
| Resistance @ 25℃ | 600mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 3216mm(1206mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb-free solder Re flow profiles
- UL(E352136), C-UL(E352136), TUV(R50306075)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Mobile phones - Battery and port protection
- PC motherboards - Plug and Play protection
- PDAS/Digital cameras
- USB port protection
- HDMI source protection
- Game console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



