Yunxing ECG2GM3R3F16CTBVZC-L=4
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECG2GM3R3F16CTBVZC-L=4 |
| LCSC Part # | C2891893 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 3.3uF ±20% 400V TH |
| Description | 3.3uF 400V ±20% Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
730 
730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0608 | $ 0.61 |
100+ | $ 0.0492 | $ 4.92 |
400+ | $ 0.0383 | $ 15.32 |
800+ | $ 0.0339 | $ 27.12 |
4,800+ | $ 0.0304 | $ 145.92 |
10,000+ | $ 0.0286 | $ 286.00 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$