YONGYUTAI XC6206-3.3V
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | XC6206-3.3V |
| LCSC Part # | C2891841 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 250mA Low Dropout (LDO) Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6206 series is a high-precision, low-power, high-voltage, positive voltage regulator IC fabricated using CMOS process technology and laser trimming. It maintains a very low dropout voltage even under output current conditions. The XC6206 series incorporates a current limiting circuit, a driver transistor, a high-precision reference voltage source, and an error correction circuit. The XC6206 series is compatible with low-ESR ceramic capacitors. The current limiter's feedback circuit provides short-circuit protection for both the current limiter and the output pin. Through laser trimming technology, the output voltage can be set in the range of 1.2V to 5.0V in 0.1V increments.
Features
- High-precision output voltage: ±2%
- Output voltage: 1.2V to 5.0V (step 0.1V)
- Maximum operating voltage: 6V
- Ultra-low quiescent current (Typ. = 8.0μA)
- High current driving capability
- Ultra-low dropout voltage: 0.2V at 90mA and 0.40V at 200mA
- Excellent input stability
- Low temperature coefficient, suitable for use as regulator and voltage reference in battery-powered systems
Applications
- Cordless telephone equipment
- Wireless control systems
- Portable/handheld computers
- Portable consumer devices
- Portable instruments
- Electronic equipment
- Automotive electronics
- Voltage reference sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0362$ 0.0344 | $ 0.34 |
| 100+ | $ 0.0299$ 0.0285 | $ 2.85 |
| 300+ | $ 0.0264$ 0.0251 | $ 7.53 |
| 3,000+ | $ 0.0198$ 0.0189 | $ 56.70 |
| 6,000+ | $ 0.018$ 0.0171 | $ 102.60 |
| 9,000+ | $ 0.017$ 0.0162 | $ 145.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6206 series is a high-precision, low-power, high-voltage, positive voltage regulator IC fabricated using CMOS process technology and laser trimming. It maintains a very low dropout voltage even under output current conditions. The XC6206 series incorporates a current limiting circuit, a driver transistor, a high-precision reference voltage source, and an error correction circuit. The XC6206 series is compatible with low-ESR ceramic capacitors. The current limiter's feedback circuit provides short-circuit protection for both the current limiter and the output pin. Through laser trimming technology, the output voltage can be set in the range of 1.2V to 5.0V in 0.1V increments.
Features
- High-precision output voltage: ±2%
- Output voltage: 1.2V to 5.0V (step 0.1V)
- Maximum operating voltage: 6V
- Ultra-low quiescent current (Typ. = 8.0μA)
- High current driving capability
- Ultra-low dropout voltage: 0.2V at 90mA and 0.40V at 200mA
- Excellent input stability
- Low temperature coefficient, suitable for use as regulator and voltage reference in battery-powered systems
Applications
- Cordless telephone equipment
- Wireless control systems
- Portable/handheld computers
- Portable consumer devices
- Portable instruments
- Electronic equipment
- Automotive electronics
- Voltage reference sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



