YONGYUTAI 78L09
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | 78L09 |
| LCSC Part # | C2891831 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | 3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATORS |
| Description | 24V Positive Fixed 9V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,020 
1,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0517 $ 0.0455 | $ 0.46 |
100+ | $ 0.0405 $ 0.0357 | $ 3.57 |
300+ | $ 0.035 $ 0.0308 | $ 9.24 |
1,000+ | $ 0.0323 $ 0.0285 | $ 28.50 |
5,000+ | $ 0.0289 $ 0.0255 | $ 127.50 |
10,000+ | $ 0.0273 $ 0.0241 | $ 241.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$