LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZT52C6V2S product image
  • BZT52C6V2S thumbnail 1
  • BZT52C6V2S thumbnail 2
  • BZT52C6V2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZT52C6V2SRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52C6V2S
LCSC Part #
C2891793
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.2V 200mW SOD-323
Datasheetpdf iconYONGYUTAI BZT52C6V2S
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0131$ 0.26
200+$ 0.0103$ 2.06
600+$ 0.0087$ 5.22
3,000+$ 0.0076$ 22.80
9,000+$ 0.0067$ 60.30
21,000+$ 0.0063$ 132.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@4V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 200mW
  • High Stability and High Reliability