HUAYI HYG110P04LQ2C2
| Manufacturer |
HUAYI
Asian Brands |
| Mfr. Part # | HYG110P04LQ2C2 |
| LCSC Part # | C2891580 |
| Package | PDFN-8(5.9x5.2) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 55A PDFN-8(5.9x5.2) |
| Description | P-Channel 40V 55A 62.5W Surface Mount PDFN-8(5.9x5.2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Package | PDFN-8(5.9x5.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,335
4,335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2847 | $ 1.42 |
50+ | $ 0.2276 | $ 11.38 |
150+ | $ 0.2031 | $ 30.47 |
500+ | $ 0.1726 | $ 86.30 |
2,500+ | $ 0.1486 | $ 371.50 |
5,000+ | $ 0.1404 | $ 702.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$