CDA LIB1840Q4R0118
| Manufacturer |
CDA
Asian Brands |
| Mfr. Part # | LIB1840Q4R0118 |
| LCSC Part # | C2891403 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 1100F 4V 65mΩ 23uA -10%~+30% Through Hole,P=7.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
77 
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.5615 | $ 7.56 |
10+ | $ 7.2453 | $ 72.45 |
40+ | $ 5.976 | $ 239.04 |
80+ | $ 5.814 | $ 465.12 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$