CDA LIB1330Q4R0357
| Manufacturer | CDAAsian Brands |
| MPN | LIB1330Q4R0357 |
| LCSC Part # | C2891401 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 350F 4V 150mΩ 4uA -10%~+30% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1500hrs@65℃ | |
| Capacitance | 350F | |
| Height - Seated(Max) | 30mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 4V | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Current - Leakage | 4uA | |
| Diameter | 13mm | |
| Tolerance | -10%~+30% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3865$ 5.7479 | $ 5.75 |
| 10+ | $ 5.6128$ 5.0516 | $ 50.52 |
| 40+ | $ 4.4162$ 3.9746 | $ 158.98 |
| 80+ | $ 4.0205$ 3.6185 | $ 289.48 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1500hrs@65℃ | |
| Capacitance | 350F | |
| Height - Seated(Max) | 30mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 4V | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Current - Leakage | 4uA | |
| Diameter | 13mm | |
| Tolerance | -10%~+30% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



