LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK SS310L product image
  • SS310L thumbnail 1
  • SS310L thumbnail 2
  • SS310L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK SS310LRoHS

Manufacturer
GOODWORKAsian Brands
MPN
SS310L
LCSC Part #
C2891319
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA(DO-214AC)
Datasheetpdf iconGOODWORK SS310L
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0749$ 0.75
100+$ 0.0608$ 6.08
300+$ 0.0538$ 16.14
2,000+$ 0.0445$ 89.00
4,000+$ 0.0403$ 161.20
8,000+$ 0.0381$ 304.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSMA(DO-214AC)
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)670mV@2A
Reverse Leakage Current (Ir)100uA@100V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Ideal for SMT applications
  • Easy pick and place
  • Built-in strain relief
  • Low forward voltage drop
  • Case: molded plastic
  • Epoxy: UL 94V-0 rated flame retardant
  • Metallurgical bond construction
  • Polarity: color band denotes cathode end
  • Mounting position: any
  • Weight: 0.063 grams