Ymin NPXD0900L102MJTM
| Manufacturer | YminAsian Brands |
| MPN | NPXD0900L102MJTM |
| LCSC Part # | C2891097 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 7.5V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 5.8A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2511 | $ 1.26 |
| 50+ | $ 0.2006 | $ 10.03 |
| 150+ | $ 0.179 | $ 26.85 |
| 500+ | $ 0.1519 | $ 75.95 |
| 2,500+ | $ 0.1399 | $ 349.75 |
| 5,000+ | $ 0.1327 | $ 663.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 7.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 5.8A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



