LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin NPXC0900L561MJTM product image
  • NPXC0900L561MJTM thumbnail 1
  • NPXC0900L561MJTM thumbnail 2
  • NPXC0900L561MJTM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin NPXC0900L561MJTMRoHS

Manufacturer
YminAsian Brands
MPN
NPXC0900L561MJTM
LCSC Part #
C2891090
Packaging
Through Hole,D6.3xL9mm
Customer #
Key Attributes
CAP ALUM POLY 560uF ±20% 7.5V TH
Datasheetpdf iconYmin NPXC0900L561MJTM
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1651$ 0.17
10+$ 0.1305$ 1.31
30+$ 0.1157$ 3.47
100+$ 0.0972$ 9.72
500+$ 0.089$ 44.50
1,000+$ 0.0799$ 79.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerYmin
PackagingThrough Hole,D6.3xL9mm
Lifetime2000hrs@105℃
Capacitance560uF
Height - Seated (Max)9mm
Voltage Rating7.5V
Operating Temperature-55℃~+105℃
Diameter6.3mm
Pin Spacing2.5mm
Equivalent Series Resistance(ESR)9mΩ@100kHz
Ripple Current5A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece