Ymin NPXE1100J252MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPXE1100J252MJTM |
| LCSC Part # | C2891067 |
| Package | Through Hole,D10xL11mm |
| Customer # | |
| Description | 6.3V 2500uF ±20% Through Hole,D10xL11mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3353 | $ 1.68 |
50+ | $ 0.2633 | $ 13.17 |
150+ | $ 0.2324 | $ 34.86 |
500+ | $ 0.1939 | $ 96.95 |
2,500+ | $ 0.1768 | $ 442.00 |
5,000+ | $ 0.1665 | $ 832.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$