LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-1004-TP1-G product image
  • LTV-1004-TP1-G thumbnail 1
  • LTV-1004-TP1-G thumbnail 2
  • LTV-1004-TP1-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-1004-TP1-GRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-1004-TP1-G
LCSC Part #
C2890587
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV SOP-4-2.54mm
Datasheetpdf iconLITEON LTV-1004-TP1-G
In-Stock: 1,785
1,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1147$ 0.57
50+$ 0.0934$ 4.67
150+$ 0.0827$ 12.41
500+$ 0.0747$ 37.35
3,000+$ 0.0609$ 182.70
6,000+$ 0.0577$ 346.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSOP-4-2.54mm
Rise time3us
Fall time4.7us
Output Current50mA
Vce Saturation(VCE(sat))300mV@10mA,1mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.25V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)250mW
Operating Temperature-55℃~+110℃
Output Type-
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio (CTR: MIN. 50% at IF = 5mA, VCE = 5Vs, Ta = 25°C)
  • High input-output isolation voltage (Viso = 5,000Vrms)
  • High collector-emitter voltage (VCEO = 70V)
  • Temperature range: -55°C to 110°C
  • Creepage distance > 8mm
  • Employs double transfer mold technology
  • Long Mini-flat package: LTV-10XX series
  • Halogen Free
  • Pb Free
  • Safety approval UL 1577 Cul CA5A VDE DIN EN60747-5-5 (VDE 0884-5) Maximum transient isolation voltage (VIOTM) 8,000V CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety (FIMKO/NEMKO/SEMKO/DEMKO)
  • RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/EC, 2011/65/EU, and 2015/863)

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers