Jiangsu JieJie Microelectronics JMTL3400A
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMTL3400A |
| LCSC Part # | C2890442 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Description | N-Channel 30V 5.8A 1.36W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,140
1,140
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0454 | $ 0.45 |
100+ | $ 0.0367 | $ 3.67 |
300+ | $ 0.0323 | $ 9.69 |
3,000+ | $ 0.0263 | $ 78.90 |
6,000+ | $ 0.0237 | $ 142.20 |
9,000+ | $ 0.0224 | $ 201.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$