OB OB2631UCPA-H
| Manufacturer |
OB
Asian Brands |
| Mfr. Part # | OB2631UCPA-H |
| LCSC Part # | C2890317 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High Performance Current Mode PWM Power Switch |
| Description | 65kHz 650V Flyback SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,865
2,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3472 | $ 1.74 |
50+ | $ 0.2748 | $ 13.74 |
150+ | $ 0.2438 | $ 36.57 |
500+ | $ 0.1949 | $ 97.45 |
2,500+ | $ 0.1776 | $ 444.00 |
4,000+ | $ 0.1673 | $ 669.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$