Korean Hroparts Elec K9-2821D-7XCS-1B
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K9-2821D-7XCS-1B |
| LCSC Part # | C2890289 |
| Package | - |
| Customer # | |
| Key Attributes | SWITCH LIMIT 3A 12V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3945 | $ 1.39 |
10+ | $ 1.1535 | $ 11.54 |
30+ | $ 1.0211 | $ 30.63 |
100+ | $ 0.8712 | $ 87.12 |
500+ | $ 0.8041 | $ 402.05 |
1,000+ | $ 0.7738 | $ 773.80 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$