TECH PUBLIC FDN338P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDN338P |
| LCSC Part # | C2890130 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 1.6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.1W | |
| RDS(on) | 130mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V) = 650 V
- Drain Current = 2 A
- On-Resistance = 5.5 Ω
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 6,500
6,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.054 | $ 0.54 |
| 100+ | $ 0.0429 | $ 4.29 |
| 300+ | $ 0.0373 | $ 11.19 |
| 3,000+ | $ 0.031 | $ 93.00 |
| 6,000+ | $ 0.0277 | $ 166.20 |
| 9,000+ | $ 0.026 | $ 234.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.1W | |
| RDS(on) | 130mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V) = 650 V
- Drain Current = 2 A
- On-Resistance = 5.5 Ω
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



