TECH PUBLIC AO3415A
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3415A |
| LCSC Part # | C2890123 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 4A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 121.3pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114.8pF | |
| RDS(on) | 49mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1811nF | |
| Gate Charge(Qg) | 10.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance.
- Space-saving compact SMT package (TSMT5).
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 2,410
2,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0571 | $ 0.57 |
| 100+ | $ 0.0459 | $ 4.59 |
| 300+ | $ 0.0403 | $ 12.09 |
| 3,000+ | $ 0.0353 | $ 105.90 |
| 6,000+ | $ 0.0319 | $ 191.40 |
| 9,000+ | $ 0.0303 | $ 272.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 121.3pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114.8pF | |
| RDS(on) | 49mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1811nF | |
| Gate Charge(Qg) | 10.2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance.
- Space-saving compact SMT package (TSMT5).
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



