TECH PUBLIC AO3400
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3400 |
| LCSC Part # | C2890121 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.36W | |
| RDS(on) | 50mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 702pF | |
| Gate Charge(Qg) | 4.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- PWM applications
- Load switching
- Power management
In-Stock: 5,110
5,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.053 | $ 0.53 |
| 100+ | $ 0.0419 | $ 4.19 |
| 300+ | $ 0.0364 | $ 10.92 |
| 3,000+ | $ 0.0322 | $ 96.60 |
| 6,000+ | $ 0.0289 | $ 173.40 |
| 9,000+ | $ 0.0272 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.36W | |
| RDS(on) | 50mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 702pF | |
| Gate Charge(Qg) | 4.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- PWM applications
- Load switching
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



