TECH PUBLIC TPUCLAMP3301D
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPUCLAMP3301D |
| LCSC Part # | C2890101 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 15VC SOD-323 |
| Description | 20A@8/20us 15V 300W@8/20us 4.8V 3.3V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,280 
5,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.036 | $ 0.72 |
200+ | $ 0.0277 | $ 5.54 |
600+ | $ 0.0232 | $ 13.92 |
3,000+ | $ 0.0198 | $ 59.40 |
9,000+ | $ 0.0175 | $ 157.50 |
21,000+ | $ 0.0162 | $ 340.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$