Chipanalog CA-IS3641HW
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IS3641HW |
| LCSC Part # | C2890052 |
| Package | SOIC-16-WB |
| Customer # | |
| Key Attributes | High-performance digital isolator with isolation withstand voltage and integrated DC-DC converter |
| Description | 150kV/us 3V~5.5V SOIC-16-WB Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-WB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,932 
1,932
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2867 | $ 4.29 |
10+ | $ 3.3795 | $ 33.80 |
30+ | $ 2.9907 | $ 89.72 |
100+ | $ 2.5056 | $ 250.56 |
500+ | $ 2.2896 | $ 1144.80 |
1,000+ | $ 2.16 | $ 2160.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$