LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3722HG product image
  • CA-IS3722HG thumbnail 1
  • CA-IS3722HG thumbnail 2
  • CA-IS3722HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3722HGRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3722HG
LCSC Part #
C2890048
Packaging
SOIC-8-300mil
Customer #
Key Attributes
High-speed dual-channel digital isolator
Datasheetpdf iconChipanalog CA-IS3722HG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.604$ 0.60
10+$ 0.4789$ 4.79
30+$ 0.4163$ 12.49
100+$ 0.3693$ 36.93
500+$ 0.3318$ 165.90
1,000+$ 0.313$ 313.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-8-300mil
FeaturesFail-safe output
CMTI(kV/us)150kV/us
Propagation Delay(tpd)15ns
Number of Forward Channels1
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CA-IS372x is a high-performance 2-channel digital isolator with precise timing characteristics and low power consumption. When isolating CMOS digital I/O, the CA-IS372x provides high electromagnetic immunity and low emissions. All device versions feature Schmitt-trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO₂) insulating barrier. The CA-IS3720 has two forward channels, the CA-IS3721 has one forward and one reverse channel, and the CA-IS3722 is opposite to the CA-IS3721 with one reverse and one forward channel. All devices offer a failsafe mode option. If the input-side power supply fails or the signal is lost, devices with the suffix L default to a low output, while devices with the suffix H default to a high output.

The CA-IS372x provides high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuitry. High CMTI capability ensures correct transmission of digital signals. The CA-IS372x is available in 8-pin narrow-body SOIC, 8-pin wide-body SOIC, and 16-pin wide-body SOIC packages. All products carry an isolation rating of 3.75kVrms, and wide-body package variants support withstand voltage up to 5kVrms.

Features

AI Translation
  • Signal transmission rate: DC to 150Mbps
  • Wide supply voltage range: 2.5V to 5.5V
  • Wide temperature range: -40°C to 125°C
  • No startup initialization required
  • Default output high and low options
  • Excellent electromagnetic immunity
  • High CMTI: ±150kV/μs (typical)
  • Low power consumption (typical): 1.5mA/channel (@5V, 1Mbps), 6.6mA/channel (@5V, 100Mbps)
  • Precise timing (typical): 8ns propagation delay
  • 1ns pulse width distortion
  • 2ns propagation delay skew
  • 5ns minimum pulse width
  • Isolation voltage up to 5KVRMS
  • Isolation barrier lifetime: >40 years
  • Schmitt trigger input
  • Narrow-body SOIC8 (S), wide-body SOIC8 (G), and wide-body SOIC16 (W) packages, RoHS compliant

Applications

AI Translation
  • Industrial automation
  • Motor control
  • Medical electronics
  • Isolated switching power supplies
  • Solar inverters
  • Isolated ADC, DAC