LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OPSCO Optoelectronics SK6805-EC20 product image
  • SK6805-EC20 thumbnail 1
  • SK6805-EC20 thumbnail 2
  • SK6805-EC20 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OPSCO Optoelectronics SK6805-EC20RoHS

Manufacturer
MPN
SK6805-EC20
LCSC Part #
C2890036
Packaging
SMD,2x2mm
Customer #
Key Attributes
2.0x2.0x0.65 mm embedded control-type LED
Datasheetpdf iconOPSCO Optoelectronics SK6805-EC20
In-Stock: 25,055
25,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1095$ 0.55
50+$ 0.0876$ 4.38
150+$ 0.0766$ 11.49
500+$ 0.0684$ 34.20
2,500+$ 0.0581$ 145.25
4,500+$ 0.0548$ 246.60
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Addressable, Specialty
ManufacturerOPSCO Optoelectronics
PackagingSMD,2x2mm
WavelengthR:620nm~630nm;G:520nm~535nm;B:460nm~475nm
FeaturesBuilt-in power-on reset circuit;Built-in power-on reset circuit
Operating Temperature-40℃~+80℃
Data Transmission Rate800Kbit/s
ESD Withstand Voltage2000V
Lens ColorSemi-transparent lens
Luminous IntensityR:50mcd~100mcd;G:140mcd~280mcd;B:30mcd~60mcd
Fixed-Frequency Pwm Mode1kHz
Viewing Angle160°

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece