OPSCO Optoelectronics SK6805-EC15
| Manufacturer | OPSCO OptoelectronicsAsian Brands |
| MPN | SK6805-EC15 |
| LCSC Part # | C2890035 |
| Packaging | SMD-4P,1.5x1.5mm |
| Customer # | |
| Key Attributes | Embedded controlled LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD-4P,1.5x1.5mm | |
| Wavelength | R:620nm~625nm;G:520nm~530nm;B:460nm~470nm | |
| Features | Built-in power-on reset circuit;Built-in one-way transmission function | |
| Operating Temperature | -40℃~+80℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Semi-transparent lens | |
| Luminous Intensity | R:50mcd~100mcd;G:120mcd~240mcd;B:20mcd~40mcd | |
| Fixed-Frequency Pwm Mode | 1kHz | |
| Viewing Angle | 160° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
·Consumer electronics
In-Stock: 141,150
141,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.093 | $ 0.47 |
| 50+ | $ 0.0747 | $ 3.74 |
| 150+ | $ 0.0646 | $ 9.69 |
| 500+ | $ 0.0585 | $ 29.25 |
| 2,500+ | $ 0.0532 | $ 133.00 |
| 4,500+ | $ 0.0504 | $ 226.80 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD-4P,1.5x1.5mm | |
| Wavelength | R:620nm~625nm;G:520nm~530nm;B:460nm~470nm | |
| Features | Built-in power-on reset circuit;Built-in one-way transmission function | |
| Operating Temperature | -40℃~+80℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Semi-transparent lens | |
| Luminous Intensity | R:50mcd~100mcd;G:120mcd~240mcd;B:20mcd~40mcd | |
| Fixed-Frequency Pwm Mode | 1kHz | |
| Viewing Angle | 160° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
·Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



