LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN P2501-02-N0 product image
  • P2501-02-N0 thumbnail 1
  • P2501-02-N0 thumbnail 2
  • P2501-02-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P2501-02-N0RoHS

Manufacturer
XFCNAsian Brands
MPN
P2501-02-N0
LCSC Part #
C2889990
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW
Datasheetpdf iconXFCN P2501-02-N0
Custom CablesMOQ 1pc
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0057$ 0.0055$ 0.55
1,000+$ 0.0045$ 0.0043$ 4.30
3,000+$ 0.0036$ 0.0035$ 10.50
10,000+$ 0.0032$ 0.0031$ 31.00
50,000+$ 0.0029$ 0.0028$ 140.00
100,000+$ 0.0027$ 0.0026$ 260.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.