LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FM FM6356 product image
  • FM6356 thumbnail 1
  • FM6356 thumbnail 2
  • FM6356 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FM FM6356RoHS

Manufacturer
FMAsian Brands
MPN
FM6356
LCSC Part #
C2889968
Packaging
SSOP-24
Customer #
Key Attributes
16 SSOP-24 LED Drivers ICs RoHS
Datasheetpdf iconFM FM6356
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2994$ 0.30
10+$ 0.2917$ 2.92
30+$ 0.287$ 8.61
100+$ 0.2824$ 28.24
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerFM
PackagingSSOP-24
FeaturesLED open-circuit protection
Frequency - Switching-
Operating temperature-40℃~+85℃
Number of Channels16
Topology-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

FM6356/FM6356B is a driver IC specifically designed for full-color LED display applications. The built-in 16-bit shift register converts serial input data into grayscale pixel values for each output channel. The 16 constant-current output channels of FM6356/FM6356B deliver output current unaffected by the load voltage at the output terminals, providing consistent and stable output current independent of PCB variations, with excellent noise immunity. FM6356/FM6356B not only allows output current adjustment via external resistors of different resistance values, but also supports software-controlled channel current gain adjustment for LED display brightness control. FM6356/FM6356B adopts Fumanchu's proprietary EPWM display technology with intelligent PWM functionality, enhancing low-grayscale visual performance. FM6356/FM6356B supports up to 32-scan LED scanning displays. Through technological innovation, it effectively resolves issues such as low-grayscale color blocks, color deviation, mura, first-row dimming, high-contrast coupling, and cross-panel color discrepancy. Via real-time error detection, FM6356/FM6356B can independently detect open-circuit conditions on each individual LED without additional external components. The novel ghost-cross elimination feature addresses erroneous display of surrounding LEDs caused by defective LED pixels. In addition, the built-in blanking/clamping circuit, combined with different configuration bits, significantly enhances blanking/clamping capability, effectively eliminating top/bottom ghosting and text ghosting artifacts. The coupling optimization enhancement feature greatly improves various display defects including cross-panel coupling, high-contrast coupling, and mid-contrast coupling. A black-screen power-saving function further reduces power consumption during black-screen periods.

Features

AI Translation
  • Constant current output range: at 5V supply voltage: 0.5~25mA; at 4.2V supply voltage: 0.5~18mA; at 3.3V supply voltage: 0.5~10mA
  • Highly accurate current output: maximum channel-to-channel deviation: <±2%; maximum chip-to-chip deviation: <±2%
  • Built-in 16K-bit SRAM supporting up to ~32-scan time-multiplexed scanning
  • EPWM grayscale control technology for improved low-grayscale visual performance (Funman patent)
  • 8-bit current gain adjustment, 12.5%~200%
  • Effectively reduces cross-board coupling and high-contrast coupling issues
  • 8-level adjustable constant current knee point
  • LED fault detection: eliminates cross-pattern artifacts caused by defective LEDs, LED open-circuit detection
  • Built-in blanking and enhanced blanking
  • GCLK frequency multiplication technology
  • Black screen power saving, reduced black screen power consumption
  • Clock frequency up to 30MHz
  • Package types: SSOP-24 (e = 0.635mm); AN: QFN-24-4×4-0.5mm; BN: QFN-24-4×4-0.5mm