LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC2703 product image
  • ARG03DTC2703 thumbnail 1
  • ARG03DTC2703 thumbnail 2
  • ARG03DTC2703 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC2703RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC2703
LCSC Part #
C2889163
Packaging
0603
Customer #
Key Attributes
RES 270kΩ ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC2703
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0082$ 0.41
500+$ 0.0065$ 3.25
1,500+$ 0.0055$ 8.25
5,000+$ 0.0049$ 24.50
25,000+$ 0.0044$ 110.00
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Resistance270kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece