BZCN TSA005A3525A03
| Manufacturer | BZCNAsian Brands |
| MPN | TSA005A3525A03 |
| LCSC Part # | C2888935 |
| Packaging | SMD-4P,3.7x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD-4P,3.7x3.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 3.7mm | |
| Height | 0.35mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159$ 0.0128 | $ 0.64 |
| 500+ | $ 0.0124$ 0.0100 | $ 5.00 |
| 1,500+ | $ 0.0105$ 0.0084 | $ 12.60 |
| 5,000+ | $ 0.0093$ 0.0075 | $ 37.50 |
| 25,000+ | $ 0.0083$ 0.0067 | $ 167.50 |
| 50,000+ | $ 0.0077$ 0.0062 | $ 310.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD-4P,3.7x3.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 3.7mm | |
| Height | 0.35mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



