BZCN TSA020B3410A02
| Manufacturer | BZCNAsian Brands |
| MPN | TSA020B3410A02 |
| LCSC Part # | C2888922 |
| Packaging | SMD,4.5x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 100gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,4.5x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 3.4mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | maize-yellow | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,990
7,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0866 | $ 0.43 |
| 50+ | $ 0.0686 | $ 3.43 |
| 150+ | $ 0.0596 | $ 8.94 |
| 500+ | $ 0.0529 | $ 26.45 |
| 2,500+ | $ 0.0421 | $ 105.25 |
| 5,000+ | $ 0.0394 | $ 197.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,4.5x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 3.4mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | maize-yellow | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



