BZCN TSE005A3126A
| Manufacturer | BZCNAsian Brands |
| MPN | TSE005A3126A |
| LCSC Part # | C2888643 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,6.6x6.4mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 6.55mm | |
| Height | 3.1mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Width | 6.4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Blue | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0496$ 0.0397 | $ 0.40 |
| 100+ | $ 0.0392$ 0.0314 | $ 3.14 |
| 300+ | $ 0.034$ 0.0272 | $ 8.16 |
| 2,000+ | $ 0.0301$ 0.0241 | $ 48.20 |
| 4,000+ | $ 0.027$ 0.0216 | $ 86.40 |
| 10,000+ | $ 0.0255$ 0.0204 | $ 204.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,6.6x6.4mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 6.55mm | |
| Height | 3.1mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Width | 6.4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Blue | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



