BZCN TSA016A2518C
| Manufacturer |
BZCN
Asian Brands |
| Mfr. Part # | TSA016A2518C |
| LCSC Part # | C2888430 |
| Package | SMD,4.2x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf SMD |
| Description | Tactile Switch 180gf 2.5mm 4.2mm x 3.35mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Package | SMD,4.2x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0262 $ 0.0249 | $ 0.50 |
200+ | $ 0.0207 $ 0.0197 | $ 3.94 |
600+ | $ 0.0177 $ 0.0169 | $ 10.14 |
3,000+ | $ 0.0145 $ 0.0138 | $ 41.40 |
9,000+ | $ 0.0129 $ 0.0123 | $ 110.70 |
21,000+ | $ 0.0121 $ 0.0115 | $ 241.50 |
Standard Packaging 3000/Full
Reel | ||