SAMSUNG K4E6E304ED-EGCG
| Manufacturer | |
| MPN | K4E6E304ED-EGCG |
| LCSC Part # | C2887904 |
| Packaging | FBGA-178 |
| Customer # | |
| Key Attributes | 16Gbit 1.7V~1.95V 1.066GHz LPDDR3 SDRAM FBGA-178 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-178 | |
| Refresh Current | - | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Operating temperature | -25℃~+85℃ | |
| Clock Frequency | 1.066GHz | |
| Features | Auto self-refresh;Auto precharge function;Data mask function;Write leveling function;ZQ calibration function | |
| Memory Format | LPDDR3 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-178 | |
| Refresh Current | - | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Operating temperature | -25℃~+85℃ | |
| Clock Frequency | 1.066GHz | |
| Features | Auto self-refresh;Auto precharge function;Data mask function;Write leveling function;ZQ calibration function | |
| Memory Format | LPDDR3 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



