micron MT40A1G16RC-062E IT:B
| Manufacturer | |
| MPN | MT40A1G16RC-062E IT:B |
| LCSC Part # | C2887894 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 16Gb:x4,x8,x16 DDR4 SDRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | FBGA-96 | |
| Refresh Current | 15mA | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 1.6GHz | |
| Features | Auto self-refresh;Auto precharge function;Write leveling function;Data mask function;Dynamic on-chip termination;CRC function;Asynchronous reset function | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | 78mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDD = VDDQ = 1.2V ± 60mV
- VPP = 2.5V, -125mV, +250mV
- On-die, internal, adjustable VREFDQ generation
- 1.2V pseudo open-drain I/O
- TC maximum up to 95℃ – 64ms, 8192-cycle refresh up to 85℃ – 32ms, 8192-cycle refresh at >85℃ to 95℃
- 16 internal banks (x4, x8): 4 groups of 4 banks each
- 8 internal banks (x16): 2 groups of 4 banks each
- 8n-bit prefetch architecture
- Programmable data strobe preambles
- Data strobe preamble training
- Command/Address latency (CAL)
- Multipurpose register READ and WRITE capability
- Write leveling
- Self refresh mode
- Low-power auto self refresh (LPASR)
- Temperature controlled refresh (TCR)
- Fine granularity refresh
- Self refresh abort
- Maximum power saving
- Output driver calibration
- Nominal, park, and dynamic on-die termination (ODT)
- Data bus inversion (DBI) for data bus
- Command/Address (CA) parity
- Databus write cyclic redundancy check (CRC)
- Per-DRAM addressability
- Connectivity test
- JEDEC JESD-79-4 compliant
- sPPR and hPPR capability
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | FBGA-96 | |
| Refresh Current | 15mA | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 1.6GHz | |
| Features | Auto self-refresh;Auto precharge function;Write leveling function;Data mask function;Dynamic on-chip termination;CRC function;Asynchronous reset function | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | 78mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDD = VDDQ = 1.2V ± 60mV
- VPP = 2.5V, -125mV, +250mV
- On-die, internal, adjustable VREFDQ generation
- 1.2V pseudo open-drain I/O
- TC maximum up to 95℃ – 64ms, 8192-cycle refresh up to 85℃ – 32ms, 8192-cycle refresh at >85℃ to 95℃
- 16 internal banks (x4, x8): 4 groups of 4 banks each
- 8 internal banks (x16): 2 groups of 4 banks each
- 8n-bit prefetch architecture
- Programmable data strobe preambles
- Data strobe preamble training
- Command/Address latency (CAL)
- Multipurpose register READ and WRITE capability
- Write leveling
- Self refresh mode
- Low-power auto self refresh (LPASR)
- Temperature controlled refresh (TCR)
- Fine granularity refresh
- Self refresh abort
- Maximum power saving
- Output driver calibration
- Nominal, park, and dynamic on-die termination (ODT)
- Data bus inversion (DBI) for data bus
- Command/Address (CA) parity
- Databus write cyclic redundancy check (CRC)
- Per-DRAM addressability
- Connectivity test
- JEDEC JESD-79-4 compliant
- sPPR and hPPR capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



