RYCHIP Semiconductor Inc. RY9125
| Manufacturer |
RYCHIP Semiconductor Inc.
Asian Brands |
| Mfr. Part # | RY9125 |
| LCSC Part # | C2887855 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 17V 2A 600KHz Sync Step-Down Regulator |
| Description | 600kHz Step-down type Adjustable 2A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RYCHIP Semiconductor Inc. | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,570
2,570
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.1066 | $ 1.07 |
100+ | $ 0.095 | $ 9.50 |
300+ | $ 0.0892 | $ 26.76 |
3,000+ | $ 0.0848 | $ 254.40 |
6,000+ | $ 0.0814 | $ 488.40 |
9,000+ | $ 0.0796 | $ 716.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$