LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RYCHIP Semiconductor Inc. RY9121 product image
  • RY9121 thumbnail 1
  • RY9121 thumbnail 2
  • RY9121 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RYCHIP Semiconductor Inc. RY9121RoHS

Manufacturer
MPN
RY9121
LCSC Part #
C2887854
Packaging
SOT-23-6
Customer #
Key Attributes
17V 2A 500KHz Sync Step-Down Regulator
Datasheetpdf iconRYCHIP Semiconductor Inc. RY9121
In-Stock: 1,040
1,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0606$ 0.61
100+$ 0.0496$ 4.96
300+$ 0.044$ 13.20
3,000+$ 0.0399$ 119.70
6,000+$ 0.0366$ 219.60
9,000+$ 0.0349$ 314.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRYCHIP Semiconductor Inc.
PackagingSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2A
Quiescent Current600uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RY9121 is a high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a very compact solution to provide a 2A continuous output current over a wide input supply range, with excellent load and line regulation. ECOT control operation provides very fast transient response and easy loop design as well as very tight output regulation. The RY9121 requires a minimal number of readily available, external components and is available in a space saving SOT23-6 package.

Features

AI Translation
  • Wide 4.5V to 17V Operating Input Range
  • 2A Continuous Output Current
  • 500KHz Switching Frequency
  • ECOT Mode Control with Fast Transient Response
  • Built-in Over Current Limit
  • Built-in Over Voltage Protection
  • Force-PWM Mode
  • Internal Soft-Start
  • 110mΩ/70mΩ Low RDS(ON) Internal Power MOSFETs
  • Output Adjustable from 0.6V
  • No Schottky Diode Required
  • Short Protection with Hiccup-Mode
  • Integrated internal compensation
  • Thermal Shutdown
  • Available in SOT23-6 Package
  • -40°C to +85°C Temperature Range

Applications

AI Translation
  • Digital Set-top Box (STB)
  • Tablet Personal Computer (Pad)
  • Flat-Panel Television and Monitor
  • Wi-Fi Router / AP
  • Digital Video Recorder (DVR)
  • Portable Media Player (PMP)
  • Cable Modem / XDSL
  • General Purposes