LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RYCHIP Semiconductor Inc. RY2121 product image
  • RY2121 thumbnail 1
  • RY2121 thumbnail 2
  • RY2121 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RYCHIP Semiconductor Inc. RY2121RoHS

Manufacturer
MPN
RY2121
LCSC Part #
C2887853
Packaging
SOT-23-5
Customer #
Key Attributes
1CH ADJ Current-Limited Power Distribution Switch
Datasheetpdf iconRYCHIP Semiconductor Inc. RY2121
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0492$ 0.49
100+$ 0.0391$ 3.91
300+$ 0.034$ 10.20
3,000+$ 0.0303$ 90.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerRYCHIP Semiconductor Inc.
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start
number of channels1
Maximum Continuous Current2A
Control Input LogicActive High
Operating Voltage2.4V~5.5V
RDS(on)80mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RY2121 Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. The RY2121 develops ultra-low on-resistance switch with programmable current limiting to protect the power source from over current and short circuit conditions. It integrates the over temperature protection and discharges the output capacitor during the shutdown. In case the output is pulled higher than the input voltage under the shutdown, the RY2121 can block the current flowing from the output to the input. The RY2121 is available in SOT23-5 package.

Features

AI Translation
  • Single-Channel Power Distribution Switch
  • Programmable Current Limit in 0.4A~2A Output Current
  • Enable polarity: Active High
  • 2.4V to 5.5V Supply Range
  • Under-Voltage Lockout
  • -40°C to +85°C Ambient Temperature Range
  • Accurate Current Limit
  • 15μA Quiescent Current
  • 80mΩ MOSFET
  • Thermal-Shutdown Protection
  • Built-In Soft Start
  • Reverse Current Blocking (No Body Diode)
  • Available in SOT23-5 Package

Applications

AI Translation
  • Set-Top Boxes
  • Wi-Fi Router/AP
  • USB 3G Datacard/ USB Dongle
  • High-Definition Digital TVs
  • ONT Boxes
  • USB Ports and Hubs, Laptops, and Desktops
  • Smartphone and PDA
  • MiniPCI Accessories