LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FM XPD930B product image
  • XPD930B thumbnail 1
  • XPD930B thumbnail 2
  • XPD930B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FM XPD930BRoHS

Manufacturer
FMAsian Brands
MPN
XPD930B
LCSC Part #
C2887485
Packaging
TSSOP-20
Customer #
Key Attributes
Support XPD-LINK Interconnected USB PD Controller
Datasheetpdf iconFM XPD930B
In-Stock: 2,395
2,395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2752$ 0.28
10+$ 0.2398$ 2.40
30+$ 0.2245$ 6.74
100+$ 0.206$ 20.60
500+$ 0.1876$ 93.80
1,000+$ 0.183$ 183.00
2,500+$ 0.1799$ 449.75
5,000+$ 0.1784$ 892.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerFM
PackagingTSSOP-20
FeaturesConstant current charging;Constant voltage charging;Overcurrent Protection;Overvoltage protection;Under-voltage lockout;Output discharge function;Soft-start
Operating Temperature-40℃~+85℃
Quiescent Current2mA
0V Battery ChargeNot supported
Type of Battery-
Operating Voltage3.6V~21V
The Chip Type-
Interface-
Balance Current-
Charge Current - Max3.3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

XPD930 is a multi-protocol port controller integrating USB Type-C, USB Power Delivery (PD) 2.0/3.0 with PPS, QC3.0/2.0 CLASS A, Huawei FCP/SCP, Samsung AFC, BC1.2 DCP, and Apple 2.4A charging protocols. XPD930 supports XPD-LINK™ multi-chip interconnect patent technology, enabling inter-chip communication via bus interconnection. Leveraging this unique interconnect technology, XPD930 can be flexibly deployed in multi-port USB charging devices, providing a compact and cost-effective solution for multi-port chargers. The built-in Type-C protocol supports automatic system wake-up upon Type-C device insertion, intelligent plug orientation detection, and connection establishment. The integrated Type-C PD3.0 protocol supports Biphase Mark Coding (BMC) with a hardware-integrated PHY layer and protocol engine, requiring no software involvement in encoding/decoding. XPD930 supports up to 65W output power. Advertised PDO voltages are configurable as 5V/9V/12V/15V/20V. Two APDO voltage rails can be selected from 5V Prog/9V Prog/15V Prog/20V Prog, with flexible APDO voltage range configuration. XPD930 implements dynamic voltage regulation by connecting a bidirectional Sink/Source current source to the feedback pin of an AC-DC or DC-DC converter, with soft-start functionality during both startup and voltage adjustment to ensure smooth voltage transitions. XPD930 integrates an internal CC loop control that effectively manages total current under shared power supply, relieving front-end power stress. XPD930 supports secondary programming for online firmware upgrades. XPD930 incorporates multiple built-in protection mechanisms to ensure device safety: dynamic OVP/UVP/OCP (protection thresholds scale proportionally with the device-requested operating voltage/current); startup monitoring (port voltage safety check before VBUS output); and DP/DM and CC1/CC2 overvoltage protection. XPD930 integrates a 10mΩ VBUS path power switch, dual discharge paths, and a constant voltage control loop, enabling faster output shutdown and recovery to a safe state upon fault conditions. XPD930 is available in TSSOP20 and QFN4×4-20 packages, operating without additional external components for optimized BOM cost and straightforward USB PD certification compliance.

Features

AI Translation
  • USB PD3.0 certified (TID: 5594)
  • Supports XPD-LINK™ multi-chip interconnect communication technology
  • Supports USB Type-C protocol, configured as DFP (Source), broadcasting 3A/1.5A current
  • Supports USB Power Delivery (PD) 2.0 and 3.0 and PPS protocols, with integrated full PD layered communication protocol; configurable PDO: 5V, 9V, 12V, 15V, 20V, output power up to 65W; configurable APDO: 5V Prog, 9V Prog, 15V Prog, 20V Prog
  • Supports Quick Charge 2.0/3.0/3.0+ protocols
  • Supports Mi CHARGE TURBO 27W protocol
  • Supports Huawei FCP/SCP/HVSCP protocols
  • Supports Huawei 10V high-voltage SCP protocol
  • Supports Samsung AFC protocol
  • Supports VOOC 2.0 protocol
  • Supports USB BC1.2 DCP protocol
  • Supports Apple 2.4A charging specification
  • Integrated CC/CV control loop
  • Integrated 10mΩ VBUS path power switch
  • Integrated 10mΩ current sensing resistor
  • Built-in VPWR and VBUS dual discharge path
  • Supports cable loss compensation
  • Supports OTA upgrade
  • Protection: OVP/UVP, OCP, OTP, CC1/CC2/DP/DM overvoltage protection
  • ESD: ±4KV
  • Package: TSSOP-20 and QFN4x4-20

Applications

AI Translation
  • AC-DC adapter
  • Power strip with USB ports
  • Multi-port USB charging device