Fortior Tech FD2024S
| Manufacturer | Fortior TechAsian Brands |
| MPN | FD2024S |
| LCSC Part # | C2887371 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Dual low-side gate driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | 800mV~1.5V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 700uA | |
| Input Logic Level - High | 2.2V~2.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 1.3A | |
| Rise Time | 25ns | |
| Fall Time | 25ns | |
| Features | Under Voltage Protection;- | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2712 | $ 1.36 |
| 50+ | $ 0.215 | $ 10.75 |
| 150+ | $ 0.1909 | $ 28.64 |
| 500+ | $ 0.1609 | $ 80.45 |
| 3,000+ | $ 0.1475 | $ 442.50 |
| 6,000+ | $ 0.1395 | $ 837.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



