KNSCHA RVT47UF50V67RV0029
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | RVT47UF50V67RV0029 |
| LCSC Part # | C2887275 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V SMD |
| Description | 47uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
29,290 
29,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.037 $ 0.0352 | $ 0.35 |
100+ | $ 0.0303 $ 0.0288 | $ 2.88 |
300+ | $ 0.0266 $ 0.0253 | $ 7.59 |
1,000+ | $ 0.0244 $ 0.0232 | $ 23.20 |
10,000+ | $ 0.0214 $ 0.0204 | $ 204.00 |
20,000+ | $ 0.0211 $ 0.0201 | $ 402.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$