KNSCHA RVT220UF50V67RV0021
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | RVT220UF50V67RV0021 |
| LCSC Part # | C2887271 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V SMD |
| Description | 220uF 50V 230mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1336 $ 0.1136 | $ 0.57 |
50+ | $ 0.1089 $ 0.0926 | $ 4.63 |
150+ | $ 0.0966 $ 0.0822 | $ 12.33 |
500+ | $ 0.0781 $ 0.0664 | $ 33.20 |
2,500+ | $ 0.0706 $ 0.0601 | $ 150.25 |
5,000+ | $ 0.067 $ 0.0570 | $ 285.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$