KNSCHA Y5P102K1KV16CC0008
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | Y5P102K1KV16CC0008 |
| LCSC Part # | C2887268 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 1nF 1kV SL TH |
| Description | 1nF ±10% 1kV Ceramic Capacitor Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,400 
2,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0138 $ 0.0132 | $ 0.66 |
500+ | $ 0.0108 $ 0.0103 | $ 5.15 |
2,000+ | $ 0.0093 $ 0.0089 | $ 17.80 |
5,000+ | $ 0.0076 $ 0.0073 | $ 36.50 |
50,000+ | $ 0.0075 $ 0.0072 | $ 360.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$