SHOU HAN SK23D06G5
| Manufacturer | SHOU HANAsian Brands |
| MPN | SK23D06G5 |
| LCSC Part # | C2887264 |
| Packaging | Through Hole,15x6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,15x6mm | |
| Current Rating | 300mA | |
| Mounting Type | - | |
| Circuit | SP3T | |
| Switch Height | 6.2mm | |
| Length | 15mm | |
| Voltage Rating | 50V | |
| Width | 6mm | |
| Actuator Color | - | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,190
2,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0796$ 0.0733 | $ 0.37 |
| 50+ | $ 0.063$ 0.0580 | $ 2.90 |
| 150+ | $ 0.0546$ 0.0503 | $ 7.55 |
| 1,000+ | $ 0.0484$ 0.0446 | $ 44.60 |
| 2,000+ | $ 0.0434$ 0.0400 | $ 80.00 |
| 5,000+ | $ 0.0409$ 0.0377 | $ 188.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,15x6mm | |
| Current Rating | 300mA | |
| Mounting Type | - | |
| Circuit | SP3T | |
| Switch Height | 6.2mm | |
| Length | 15mm | |
| Voltage Rating | 50V | |
| Width | 6mm | |
| Actuator Color | - | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



