CRMICRO CRG60T60AN3H
| Manufacturer |
CRMICRO
Asian Brands |
| Mfr. Part # | CRG60T60AN3H |
| LCSC Part # | C2887246 |
| Package | TO-3PN |
| Customer # | |
| Description | 403W 600V FS (Field Stop) TO-3PN Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | CRMICRO | |
| Package | TO-3PN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
714
714
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2816 | $ 2.28 |
10+ | $ 2.0085 | $ 20.09 |
25+ | $ 1.5449 | $ 38.62 |
100+ | $ 1.3702 | $ 137.02 |
500+ | $ 1.2908 | $ 645.40 |
1,000+ | $ 1.2559 | $ 1255.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$