NJCON 1026R30612R00
| Manufacturer |
NJCON
Asian Brands |
| Mfr. Part # | 1026R30612R00 |
| LCSC Part # | C2887194 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 6.3V TH |
| Description | 1000uF ±20% 6.3V Through Hole,D6.3xL12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,915 
7,915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.153 | $ 0.77 |
50+ | $ 0.1225 | $ 6.13 |
150+ | $ 0.1095 | $ 16.43 |
1,000+ | $ 0.082 | $ 82.00 |
2,000+ | $ 0.0747 | $ 149.40 |
5,000+ | $ 0.0704 | $ 352.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$