LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch TL1105WF100Q product image
Images for reference only

E-Switch TL1105WF100QRoHS

Manufacturer
MPN
TL1105WF100Q
LCSC Part #
C2887018
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 100gf PC Pin Through Hole
Datasheetpdf iconE-Switch TL1105WF100Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4441$ 0.44
10+$ 0.35$ 3.50
30+$ 0.3115$ 9.35
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-20℃~+70℃
Installation MethodThrough Hole
PressForce1N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece