LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch TLE1105BF250Q product image
Images for reference only

E-Switch TLE1105BF250QRoHS

Manufacturer
MPN
TLE1105BF250Q
LCSC Part #
C2886991
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 250gf PC Pin Through Hole
Datasheetpdf iconE-Switch TLE1105BF250Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3697$ 0.37
200+$ 0.1431$ 28.62
750+$ 0.1381$ 103.58
1,500+$ 0.1356$ 203.40
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-20℃~+70℃
Installation MethodThrough Hole
PressForce2.5N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece