E-Switch TL3330AF260QG
| Manufacturer | |
| MPN | TL3330AF260QG |
| LCSC Part # | C2886886 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.4mm | |
| Operating Temperature | -30℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Circuit | SPST | |
| Length | 6.9mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 169
169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8604 | $ 0.86 |
| 10+ | $ 0.6838 | $ 6.84 |
| 30+ | $ 0.5963 | $ 17.89 |
| 100+ | $ 0.5088 | $ 50.88 |
| 500+ | $ 0.457 | $ 228.50 |
| 1,000+ | $ 0.4294 | $ 429.40 |
Standard Packaging2300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.4mm | |
| Operating Temperature | -30℃~+70℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | J-Lead | |
| Circuit | SPST | |
| Length | 6.9mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



