WF WF100DPZ 0.4BG D6B DT
| Manufacturer | WFAsian Brands |
| MPN | WF100DPZ 0.4BG D6B DT |
| LCSC Part # | C2886643 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Digital Pressure Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | WF | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | 4hpa | |
| Relative Accuracy | 0.3hpa | |
| Features | Integrated ADC and digital interface;Standby mode;On-chip temperature compensation;On-chip calibration and non-volatile storage;On-chip temperature output | |
| Module | No | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WF100DP series product is the pressure sensor which measures gauge pressures. It consists of a silicon micro-machined sensing element chip and a signal conditioning ASIC. The ASIC is equipped with a 24-bit resolution Σ - ADC and outputs a highly precise pressure value as a digital value. WF100DP series products provides digital output interface. It can achieve ESD robustness, fast response time, high accuracy and linearity as well as long-term stability. All measurement data is fully calibrated and temperature compensated. In addition, it allows for easy system integration. This series pressure sensor use SOP6 or DIP6 package which is suitable for lots application.
Features
AI Translation
- Piezo-resistive silicon micro-machined sensor
- Gauge type pressure sensor
- I2C / SPI Interface
- Pressure range: 40KPa(10KPa/100KPa/200KPa)
- Pressure Sensitivity: 0.027 Pa/LSB
- 24 Bit - ADC
- Temperature Compensation: -20°C - 85°C
- Operating voltage 3.0V/(5.0V)
- Operating mode current: ~0.6mA (typical)
- Sleep Mode current: 0.1uA (typical)
- SOP6 or DIP6 package
- RoHS compliant and Halogen-free
Applications
AI Translation
- Automobile electronic
- Consumer electronics
- Household electronic
- Industrial monitor and control
- Medicine care
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0536 | $ 2.05 |
| 10+ | $ 1.7401 | $ 17.40 |
| 55+ | $ 1.4954 | $ 82.25 |
| 110+ | $ 1.2955 | $ 142.51 |
| 495+ | $ 1.2043 | $ 596.13 |
| 990+ | $ 1.1643 | $ 1152.66 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



