VT(Vertical Technology) VT1J220M-CRF62
| Manufacturer |
VT(Vertical Technology)
Asian Brands |
| Mfr. Part # | VT1J220M-CRF62 |
| LCSC Part # | C2886301 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF 63V SMD |
| Description | 22uF 63V Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VT(Vertical Technology) | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0862 | $ 0.43 |
50+ | $ 0.0692 | $ 3.46 |
150+ | $ 0.0607 | $ 9.11 |
1,000+ | $ 0.0477 | $ 47.70 |
2,000+ | $ 0.0426 | $ 85.20 |
5,000+ | $ 0.04 | $ 200.00 |
Standard Packaging 1000/Full
Reel | ||