NXP SC33771CTA1MAE
| Manufacturer | |
| MPN | SC33771CTA1MAE |
| LCSC Part # | C2886276 |
| Packaging | QFP-64 |
| Customer # | |
| Key Attributes | Lithium-Ion Battery Cell Controller IC |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | QFP-64 | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9.6V~61.6V | |
| The Chip Type | Balancing IC | |
| Interface | SPI | |
| Balance Current | 300mA | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 2+ | $ 7.9431 | $ 15.89 |
| 20+ | $ 6.8255 | $ 136.51 |
| 60+ | $ 6.1439 | $ 368.63 |
| 200+ | $ 5.5722 | $ 1114.44 |
Standard Packaging800/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | QFP-64 | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9.6V~61.6V | |
| The Chip Type | Balancing IC | |
| Interface | SPI | |
| Balance Current | 300mA | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
